
IML204DG-TL | |
|---|---|
DigiKey Part Number | 596-IML204DG-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IML204DG-TL |
Description | IC LED DVR CONTROLLER 120MA 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback Analog, PWM Dimming 120mA 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | 150V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30112 € | 752,80 € |
| 5.000 | 0,29331 € | 1.466,55 € |
| 7.500 | 0,28940 € | 2.170,50 € |
| 12.500 | 0,28507 € | 3.563,38 € |
| 17.500 | 0,28253 € | 4.944,27 € |
| 25.000 | 0,28010 € | 7.002,50 € |
| Unit Price without VAT: | 0,30112 € |
|---|---|
| Unit Price with VAT: | 0,35833 € |

