Similar

IHD660NC1 | |
|---|---|
DigiKey Part Number | 1810-IHD660NC1-ND |
Manufacturer | |
Manufacturer Product Number | IHD660NC1 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel) |
Manufacturer Power Integrations | Voltage - Supply 14V ~ 16V |
Series | Input Type Non-Inverting |
Packaging Tray | Rise / Fall Time (Typ) 100ns, 80ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration Half-Bridge | Package / Case 36-DIP Module, 24 Leads |
Channel Type Independent | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC0435T2H0-17 | Power Integrations | 344 | 1810-1028-ND | 85,42000 € | Similar |


