
IHD260 | |
|---|---|
DigiKey Part Number | IHD260-ND |
Manufacturer | |
Manufacturer Product Number | IHD260 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel) |
Manufacturer Power Integrations | Voltage - Supply 14V ~ 16V |
Series | Rise / Fall Time (Typ) 100ns, 80ns |
Packaging Box | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 36-DIP Module, 24 Leads |
Driven Configuration Half-Bridge | Supplier Device Package Module |
Channel Type Independent | Base Product Number |
Number of Drivers 2 |

