
IGD616IC1 | |
|---|---|
DigiKey Part Number | 1810-IGD616IC1-ND |
Manufacturer | |
Manufacturer Product Number | IGD616IC1 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel, P-Channel) |
Manufacturer Power Integrations | Voltage - Supply 14V ~ 16V |
Series | Input Type Inverting |
Packaging Tray | Rise / Fall Time (Typ) 100ns, 80ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side, Low-Side | Package / Case 36-DIP Module, 24 Leads |
Channel Type Single | Supplier Device Package Module |
Number of Drivers 1 | Base Product Number |

