
EB01-FS450R17KE3 | |
|---|---|
DigiKey Part Number | EB01-FS450R17KE3-ND |
Manufacturer | |
Manufacturer Product Number | EB01-FS450R17KE3 |
Description | IC GATE DRVR P&P SCALE 1 MODULE |
Customer Reference | |
Detailed Description | Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | - | |
Gate Type | IGBT | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

