Image for EB01-FS450R12KE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB01-FS450R12KE4

DigiKey Part Number
EB01-FS450R12KE4-ND
Manufacturer
Manufacturer Product Number
EB01-FS450R12KE4
Description
IC GATE DRVR P&P SCALE 1 MODULE
Customer Reference
Detailed Description
Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
-
Channel Type
-
Gate Type
IGBT
Voltage - Supply
-
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
High Side Voltage - Max (Bootstrap)
800 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable