
EB01-FS150R12KE3G | |
|---|---|
DigiKey Part Number | EB01-FS150R12KE3G-ND |
Manufacturer | |
Manufacturer Product Number | EB01-FS150R12KE3G |
Description | IC GATE DRVR P&P SCALE 1 MODULE |
Customer Reference | |
Detailed Description | Gate Driver IC Module |
Datasheet | Datasheet |
Category | High Side Voltage - Max (Bootstrap) 800 V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
DigiKey Programmable Not Verified | Base Product Number |
Gate Type IGBT |

