
EB01-6MBI225U4-120 | |
|---|---|
DigiKey Part Number | EB01-6MBI225U4-120-ND |
Manufacturer | |
Manufacturer Product Number | EB01-6MBI225U4-120 |
Description | IC GATE DRVR P&P SCALE 1 MODULE |
Customer Reference | |
Detailed Description | Gate Driver IC Module |
Datasheet | Datasheet |
Category | Gate Type IGBT |
Manufacturer Power Integrations | High Side Voltage - Max (Bootstrap) 800 V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
DigiKey Programmable Not Verified | Supplier Device Package Module |
Number of Drivers 6 | Base Product Number |

