
DPA426R-TL | |
|---|---|
DigiKey Part Number | 596-DPA426R-TLTR-ND - Tape & Reel (TR) 596-DPA426R-TLCT-ND - Cut Tape (CT) 596-DPA426R-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPA426R-TL |
Description | IC REG CONV POE 1OUT TO263-7C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output TO-263-7C |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Power Integrations | Voltage - Output 220V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |
Applications Converter, Power Over Ethernet and Telecom Applications | Supplier Device Package TO-263-7C |
Voltage - Input 16V ~ 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 100 | 3,47820 € | 347,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,47821 € | 2.608,66 € |
| 1.500 | 2,94706 € | 4.420,59 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |



