



DAK-89 | |
|---|---|
DigiKey Part Number | 596-1105-ND |
Manufacturer | |
Manufacturer Product Number | DAK-89 |
Description | EVAL BOARD LNK362 LNK363 LNK364 |
Customer Reference | |
Detailed Description | LNK362, LNK363, LNK364 LinkSwitch®-XT 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 2W |
Manufacturer Power Integrations | Voltage - Output 6.2V |
Series | Current - Output 322mA |
Packaging Bulk | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LNK362, LNK363, LNK364 |





