



DAK-48A | |
|---|---|
DigiKey Part Number | 596-1005-ND |
Manufacturer | |
Manufacturer Product Number | DAK-48A |
Description | EVAL BOARD FOR LNK304 |
Customer Reference | |
Detailed Description | LNK304 LinkSwitch®-TN 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Part Status | Obsolete | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.44W | |
Voltage - Output | 12V | |
Current - Output | 120mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 66kHz | |
Contents | Board(s) | |
Utilized IC / Part | LNK304 | |
Note | - |

