
DAK-33 | |
|---|---|
DigiKey Part Number | DAK-33-ND |
Manufacturer | |
Manufacturer Product Number | DAK-33 |
Description | KIT DESIGN ACCELERATOR LCD ADAPT |
Customer Reference | |
Detailed Description | TOPSwitch®-GX Power Supply Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Part Status | Obsolete | |
Type | Reference Design | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

