



DAK-32 | |
|---|---|
DigiKey Part Number | 596-1003-ND |
Manufacturer | |
Manufacturer Product Number | DAK-32 |
Description | EVAL BOARD FOR TOP245 |
Customer Reference | |
Detailed Description | TOP245 TOPSwitch®-GX 4 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V, 12V, -24V |
Manufacturer Power Integrations | Current - Output 1.2A, 600mA, 200mA, 50mA |
Series | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 4 Isolated Outputs | Utilized IC / Part TOP245 |
Power - Output 25W |

