



DAK-18 | |
|---|---|
DigiKey Part Number | 596-1002-ND |
Manufacturer | |
Manufacturer Product Number | DAK-18 |
Description | EVAL BOARD FOR TOP243 |
Customer Reference | |
Detailed Description | TOP243 TOPSwitch®-GX 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V, 30V |
Manufacturer Power Integrations | Current - Output 1.5A, 900mA, 30mA |
Series | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Frequency - Switching 132kHz |
Outputs and Type 3 Isolated Outputs | Contents Board(s) |
Power - Output 10W | Utilized IC / Part TOP243 |

