
CHY103DG | |
---|---|
DigiKey Part Number | 596-CHY103DG-ND |
Manufacturer | |
Manufacturer Product Number | CHY103DG |
Description | IC BATT USB CHARGER 8SO |
Customer Reference | |
Detailed Description | Battery USB Charger Interface IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | CHY103DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | USB Charger Interface | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | USB | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |