
CHY103D-TL | |
|---|---|
DigiKey Part Number | 596-CHY103D-TLTR-ND - Tape & Reel (TR) 596-CHY103D-TLCT-ND - Cut Tape (CT) 596-CHY103D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHY103D-TL |
Description | IC BATT USB 3.0 CHARGER 8SO |
Customer Reference | |
Detailed Description | Battery USB Charger Interface IC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | USB Charger Interface | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | USB | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 100 | 0,36400 € | 36,40 € |
| 1.000 | 0,34235 € | 342,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30982 € | 774,55 € |
| 12.500 | 0,26851 € | 3.356,38 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



