
CAP200DG | |
|---|---|
DigiKey Part Number | 596-1685-ND |
Manufacturer | |
Manufacturer Product Number | CAP200DG |
Description | IC AUTOMATIC DISCHARGE 8-SO |
Customer Reference | |
Detailed Description | Automatic Discharge 8-SO |
EDA/CAD Models | CAP200DG Models |
Category | Type Automatic Discharge |
Manufacturer Power Integrations | Applications Converter, ACDC |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
DigiKey Programmable Not Verified | Base Product Number |


