
CAP014DG | |
|---|---|
DigiKey Part Number | 596-1294-5-ND |
Manufacturer | |
Manufacturer Product Number | CAP014DG |
Description | IC CAPACITOR DISCHARGE 8-SO |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Category | Type Capacitor Discharge |
Manufacturer Power Integrations | Applications Converter, ACDC |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
DigiKey Programmable Not Verified | Base Product Number |

