
CAP014DG-TL | |
|---|---|
DigiKey Part Number | 596-CAP014DG-TLTR-ND - Tape & Reel (TR) 596-CAP014DG-TLCT-ND - Cut Tape (CT) 596-CAP014DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP014DG-TL |
Description | IC CAPACITOR DISCHARGE 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Discharge | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 100 | 0,87980 € | 87,98 € |
| 1.000 | 0,81637 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74872 € | 1.871,80 € |
| 12.500 | 0,64029 € | 8.003,62 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

