
CAP004DG | |
|---|---|
DigiKey Part Number | 596-1286-5-ND |
Manufacturer | |
Manufacturer Product Number | CAP004DG |
Description | IC CAPACITOR DISCHARGE 8-SO |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Discharge | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Grade | - | |
Qualification | - | |
Base Product Number |

