
CAP002DG-TL | |
|---|---|
DigiKey Part Number | 596-CAP002DG-TLTR-ND - Tape & Reel (TR) 596-CAP002DG-TLCT-ND - Cut Tape (CT) 596-CAP002DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP002DG-TL |
Description | IC CAPACITOR DISCHARGE 8-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Discharge | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 100 | 0,53600 € | 53,60 € |
| 1.000 | 0,50035 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45612 € | 1.140,30 € |
| 12.500 | 0,39243 € | 4.905,38 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

