
BRD2265C-TL | |
|---|---|
DigiKey Part Number | 596-BRD2265C-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRD2265C-TL |
Description | 11.5 A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5.5A | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21417 € | 2.428,34 € |
| 4.000 | 1,18832 € | 4.753,28 € |
| 6.000 | 1,17536 € | 7.052,16 € |
| Unit Price without VAT: | 1,21417 € |
|---|---|
| Unit Price with VAT: | 1,44486 € |

