
BRD2165C-TL | |
|---|---|
DigiKey Part Number | 596-BRD2165C-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRD2165C-TL |
Description | 11.5 A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Power Integrations | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 5.5A |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package InSOP-24C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16723 € | 2.334,46 € |
| 4.000 | 1,14219 € | 4.568,76 € |
| 6.000 | 1,12966 € | 6.777,96 € |
| Unit Price without VAT: | 1,16723 € |
|---|---|
| Unit Price with VAT: | 1,38900 € |

