


BRD1167C-TL | |
|---|---|
DigiKey Part Number | 596-BRD1167C-TLTR-ND - Tape & Reel (TR) 596-BRD1167C-TLCT-ND - Cut Tape (CT) 596-BRD1167C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1167C-TL |
Description | IC HALF BRIDG DRV 11.5A INSOP24C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Category | Rds On (Typ) 470mOhm LS + HS |
Manufacturer Power Integrations | Current - Output / Channel 11.5A |
Series | Voltage - Load 600V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Load Type Capacitive and Resistive | Supplier Device Package InSOP-24C |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 100 | 2,02730 € | 202,73 € |
| 1.000 | 1,72530 € | 1.725,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72530 € | 3.450,60 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

