


BRD1161C-TL | |
|---|---|
DigiKey Part Number | 596-BRD1161C-TLTR-ND - Tape & Reel (TR) 596-BRD1161C-TLCT-ND - Cut Tape (CT) 596-BRD1161C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1161C-TL |
Description | IC HALF BRIDGE DRV 1.7A INSOP24C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 2.95Ohm LS, 2.95Ohm HS | |
Current - Output / Channel | 1.7A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 600V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 100 | 0,95050 € | 95,05 € |
| 1.000 | 0,80896 € | 808,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80897 € | 1.617,94 € |
| 10.000 | 0,68848 € | 6.884,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

