Image for 6SD312EI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SD312EI

DigiKey Part Number
6SD312EI-ND
Manufacturer
Manufacturer Product Number
6SD312EI
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
-
Number of Drivers
6
Gate Type
IGBT
Voltage - Supply
0V ~ 16V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
Rise / Fall Time (Typ)
160ns, 130ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable