
2SP0325T2A1-CM2500DY-24S | |
|---|---|
DigiKey Part Number | 1810-2SP0325T2A1-CM2500DY-24S-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0325T2A1-CM2500DY-24S |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Gate Type IGBT |
Manufacturer Power Integrations | Voltage - Supply 14.5V ~ 15.5V |
Series | Current - Peak Output (Source, Sink) 25A, - |
Packaging Tray | Rise / Fall Time (Typ) 600ns, 750ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration Half-Bridge | Package / Case Module |
Channel Type Independent | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |

