
2SP0320T2C0-17 | |
|---|---|
DigiKey Part Number | 1810-1050-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0320T2C0-17 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Voltage - Supply 14.5V ~ 15.5V |
Manufacturer Power Integrations | Current - Peak Output (Source, Sink) 20A, 20A |
Series | High Side Voltage - Max (Bootstrap) 1700 V |
Packaging Tray | Rise / Fall Time (Typ) 7ns, 25ns |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case Module |
Channel Type Independent | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |
Gate Type IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,12000 € | 156,12 € |
| 10 | 151,31000 € | 1.513,10 € |
| 40 | 140,02825 € | 5.601,13 € |
| Unit Price without VAT: | 156,12000 € |
|---|---|
| Unit Price with VAT: | 185,78280 € |

