Half-Bridge Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SP0320T2B0-12

DigiKey Part Number
1810-1048-ND
Manufacturer
Manufacturer Product Number
2SP0320T2B0-12
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
14.5V ~ 15.5V
Manufacturer
Power Integrations
Current - Peak Output (Source, Sink)
20A, 20A
Series
High Side Voltage - Max (Bootstrap)
1200 V
Packaging
Tray
Rise / Fall Time (Typ)
7ns, 25ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
Module
Channel Type
Independent
Supplier Device Package
Module
Number of Drivers
2
Base Product Number
Gate Type
IGBT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3156,11667 €468,35 €
12151,31083 €1.815,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,11667 €
Unit Price with VAT:185,77884 €