


2SP0115T2A0-17 | |
|---|---|
DigiKey Part Number | 1810-1039-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0115T2A0-17 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 15A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | 5ns, 10ns | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,50000 € | 77,50 € |
| 10 | 75,11300 € | 751,13 € |
| 40 | 69,51100 € | 2.780,44 € |
| 100 | 59,61810 € | 5.961,81 € |
| Unit Price without VAT: | 77,50000 € |
|---|---|
| Unit Price with VAT: | 92,22500 € |

