
2SD315AI UL | |
|---|---|
DigiKey Part Number | 1810-1001-ND |
Manufacturer | |
Manufacturer Product Number | 2SD315AI UL |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | - | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 18A, 18A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 € | 96,41 € |
| 10 | 81,94700 € | 819,47 € |
| 40 | 77,12750 € | 3.085,10 € |
| 100 | 73,26930 € | 7.326,93 € |
| Unit Price without VAT: | 96,41000 € |
|---|---|
| Unit Price with VAT: | 114,72790 € |

