Half-Bridge Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD315AI-33

DigiKey Part Number
2SD315AI-33-ND
Manufacturer
Manufacturer Product Number
2SD315AI-33
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
-
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
18A, 18A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12181,10500 €2.173,26 €
Manufacturers Standard Package
Unit Price without VAT:181,10500 €
Unit Price with VAT:215,51495 €