Half-Bridge Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD315AI-25

DigiKey Part Number
2SD315AI-25-ND
Manufacturer
Manufacturer Product Number
2SD315AI-25
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
-
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
18A, 18A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.