
2SC0435T2H0C-17 | |
---|---|
DigiKey Part Number | 596-2SC0435T2H0C-17-ND |
Manufacturer | |
Manufacturer Product Number | 2SC0435T2H0C-17 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 35A, 35A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |