
2SC0108T2D0-12 | |
|---|---|
DigiKey Part Number | 1810-1026-ND |
Manufacturer | |
Manufacturer Product Number | 2SC0108T2D0-12 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Category | Voltage - Supply 14.5V ~ 15.5V |
Manufacturer Power Integrations | Current - Peak Output (Source, Sink) 8A, 8A |
Series | High Side Voltage - Max (Bootstrap) 1200 V |
Packaging Tray | Rise / Fall Time (Typ) 17ns, 15ns |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side, Low-Side | Package / Case Module |
Channel Type Independent | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |
Gate Type IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,71000 € | 54,71 € |
| 10 | 50,33100 € | 503,31 € |
| 40 | 43,76975 € | 1.750,79 € |
| 100 | 35,01600 € | 3.501,60 € |
| Unit Price without VAT: | 54,71000 € |
|---|---|
| Unit Price with VAT: | 65,10490 € |

