
2SB315B-2MBI800VT-170E | |
|---|---|
DigiKey Part Number | 2SB315B-2MBI800VT-170E-ND |
Manufacturer | |
Manufacturer Product Number | 2SB315B-2MBI800VT-170E |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Number of Drivers 2 |
Manufacturer Power Integrations | Gate Type IGBT, MOSFET (N-Channel, P-Channel) |
Series | Voltage - Supply 0V ~ 16V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
DigiKey Programmable Not Verified | Supplier Device Package Module |
Driven Configuration Half-Bridge | Base Product Number |
Channel Type Single |

