
2EB300C17A0 | |
|---|---|
DigiKey Part Number | 2EB300C17A0-ND |
Manufacturer | |
Manufacturer Product Number | 2EB300C17A0 |
Description | EVAL BOARD FOR SCALE-2 |
Customer Reference | |
Detailed Description | SCALE-2 SCALE™-2 Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | SCALE-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 192,67000 € | 385,34 € |
| 10 | 186,74200 € | 1.867,42 € |
| Unit Price without VAT: | 192,67000 € |
|---|---|
| Unit Price with VAT: | 229,27730 € |

