
2EB0650P2A0 | |
---|---|
DigiKey Part Number | 2EB0650P2A0-ND |
Manufacturer | |
Manufacturer Product Number | 2EB0650P2A0 |
Description | EVAL BOARD FOR SCALE-2 |
Customer Reference | |
Detailed Description | SCALE-2 SCALE™-2 Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | SCALE-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 422,54000 € | 422,54 € |
10 | 409,54200 € | 4.095,42 € |
Unit Price without VAT: | 422,54000 € |
---|---|
Unit Price with VAT: | 502,82260 € |