Similar

1SD418F2-CM1200HC-50H | |
|---|---|
DigiKey Part Number | 1SD418F2-CM1200HC-50H-ND |
Manufacturer | |
Manufacturer Product Number | 1SD418F2-CM1200HC-50H |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel, P-Channel) |
Manufacturer Power Integrations | Voltage - Supply 14.5V ~ 15.5V |
Series | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Box | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Package / Case Module |
Driven Configuration Half-Bridge | Supplier Device Package Module |
Channel Type Single | Base Product Number |
Number of Drivers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SP0635V2M1-25 | Power Integrations | 0 | 1810-1019-ND | 278,31000 € | Similar |


