
1SD312F2-MBN900D45A | |
|---|---|
DigiKey Part Number | 1SD312F2-MBN900D45A-ND |
Manufacturer | |
Manufacturer Product Number | 1SD312F2-MBN900D45A |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 15.5V ~ 16.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 12A, 12A | |
Input Type | - | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

