
1SD312F2-CM1200HC-90R | |
|---|---|
DigiKey Part Number | 1SD312F2-CM1200HC-90R-ND |
Manufacturer | |
Manufacturer Product Number | 1SD312F2-CM1200HC-90R |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel, P-Channel) |
Manufacturer Power Integrations | Voltage - Supply 15.5V ~ 16.8V |
Series | Current - Peak Output (Source, Sink) 12A, 12A |
Packaging Bulk | Rise / Fall Time (Typ) 100ns, 100ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration Half-Bridge | Package / Case Module |
Channel Type Single | Supplier Device Package Module |
Number of Drivers 1 | Base Product Number |

