
1SC2060P2A0-17 | |
|---|---|
DigiKey Part Number | 1810-1006-ND |
Manufacturer | |
Manufacturer Product Number | 1SC2060P2A0-17 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 60A, 60A | |
Input Type | - | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,57000 € | 131,57 € |
| 10 | 115,77700 € | 1.157,77 € |
| 40 | 100,68200 € | 4.027,28 € |
| 100 | 78,34920 € | 7.834,92 € |
| Unit Price without VAT: | 131,57000 € |
|---|---|
| Unit Price with VAT: | 156,56830 € |

