
PD-LTB6-2P | |
---|---|
DigiKey Part Number | 2668-PD-LTB6-2PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD-LTB6-2P |
Description | CONN SSL RCPT 2POS 6.00MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.236" (6.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |