
PD-FL-13 | |
---|---|
DigiKey Part Number | 2668-PD-FL-13-ND |
Manufacturer | |
Manufacturer Product Number | PD-FL-13 |
Description | CONN SSL RCPT 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Wire Gauge | 18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | 120°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - |