
PD-520R2-3121 | |
---|---|
DigiKey Part Number | 2668-PD-520R2-3121-ND |
Manufacturer | |
Manufacturer Product Number | PD-520R2-3121 |
Description | AC RCPT NEMA 5-20R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-20R Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 77.84mm x 24.30mm | |
Panel Thickness | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cUL, UL |