
PD-43R04-11 | |
|---|---|
DigiKey Part Number | 2668-PD-43R04-11-ND |
Manufacturer | |
Manufacturer Product Number | PD-43R04-11 |
Description | PWR ENT RCPT IEC320-C13 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.031" ~ 0.118" (0.80mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-1 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE | |
Base Product Number |

