

460B9W | |
---|---|
DigiKey Part Number | 2668-460B9W-ND |
Manufacturer | Scame |
Manufacturer Product Number | 460B9W |
Description | PIN & SLEEVE, INLET, IP67 |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Scame | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage Rating | 250VAC | |
Base Product Number |