New at DigiKey
43C39-3111-15BK0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43C39-3444-15BK0

DigiKey Part Number
2668-43C39-3444-15BK0-ND
Manufacturer
Manufacturer Product Number
43C39-3444-15BK0
Description
PWR ENT RCPT IEC320 COMBO
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Socket IEC 60320 Chassis Mount or Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 60320
Connector Type
Receptacle, Female Socket
Number of Positions
1
Mounting Type
Chassis Mount or Panel Mount
Termination
Solder
Features
-
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.