
43C39-3111-15BK0 | |
|---|---|
DigiKey Part Number | 2668-43C39-3111-15BK0-ND |
Manufacturer | |
Manufacturer Product Number | 43C39-3111-15BK0 |
Description | PWR ENT RCPT IEC320 COMBO |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Socket IEC 60320 Chassis Mount or Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 60320 | |
Connector Type | Receptacle, Female Socket | |
Number of Positions | 1 | |
Mounting Type | Chassis Mount or Panel Mount | |
Features | - | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 |

