
32-10-001 | |
---|---|
DigiKey Part Number | 2668-32-10-001-ND |
Manufacturer | |
Manufacturer Product Number | 32-10-001 |
Description | KNOB CAP 10MM LT GRAY |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Polyamide Lt. Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | - | |
Diameter | 0.394" (10.00mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Polyamide | |
Color | Lt. Gray |